LEDM-3-06

Heilind Number:RICLEDM-3-06
Manufacturer:Essentra | Richco
Manufacturer Number:LEDM-3-06
ECAD Model:
3D Model

Description:

LED Spacer,5MM T-1-3/4,Blk,6MM Spc, LED Spacer, 5MM T-1-3/4, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDM-3-06
Color:Black
Overall Height:6 mm
Material:PVC
Shape:Round
SKU:RICLEDM-3-06

Detailed Description

Elevate your LED assembly with our LED Spacer, designed for T-1-3/4 5mm LEDs. This spacer, with a sleek black finish, not only enhances the visual appeal but also provides a 6mm space for efficient installation. Crafted from durable PVC, it ensures stability and longevity in electronic setups. Elevate your LED assembly with our LED Spacer, designed for T-1-3/4 5mm LEDs. This spacer, with a sleek black finish, not only enhances the visual appeal but also provides a 6mm space for efficient installation. Crafted from durable PVC, it ensures stability and longevity in electronic setups.