LEDM-3-08

Heilind Number:RICLEDM-3-08
Manufacturer:Essentra | Richco
Manufacturer Number:LEDM-3-08
ECAD Model:
3D Model

Description:

LED Spacer,5MM T-1-3/4,Blk,8MM Spc, LED Spacer, 5MM T-1-3/4, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDM-3-08
Color:Black
Overall Height:8 mm1
Material:PVC
Shape:Round
SKU:RICLEDM-3-08

Detailed Description

Elevate your LED installations with our innovative LED Spacer. Designed for 5MM T-1-3/4 LEDs, this black spacer features an 8MM height for optimal positioning and visibility. Crafted from durable PVC, it ensures longevity and stability in your electronic projects. Its round shape and sleek design not only provide a secure fit but also enhance the aesthetic appeal of your setup. Perfect for a wide range of applications, this LED spacer is a must-have for any electronics enthusiast or professional. Upgrade your projects with this essential component and experience the difference in performance and presentation.