LEDM-3-09

Heilind Number:RICLEDM-3-09
Manufacturer:Essentra | Richco
Manufacturer Number:LEDM-3-09
ECAD Model:
3D Model

Description:

LED Spacer,5MM T-1-3/4,Blk,9MM Spc, LED Spacer, 5MM T-1-3/4, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDM-3-09
Color:Black
Overall Height:9 mm
Material:PVC
Shape:Round
SKU:RICLEDM-3-09

Detailed Description

Elevate your LED display with our 5mm T-1-3/4 LED Spacer in sleek black. Designed to provide a 9mm clearance, this spacer ensures optimal positioning for your LED components, enhancing both aesthetics and functionality. Crafted from durable PVC, it offers reliable support and longevity. Perfect for various electronic projects, this spacer is a must-have for DIY enthusiasts, hobbyists, and professionals alike. Upgrade your setup with this essential electronic accessory and achieve precision in your LED installations.