| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDM-3-10 |
| Color: | Black |
| Overall Height: | 10 mm |
| Material: | PVC |
| Shape: | Round |
| SKU: | RICLEDM-3-10 |
LEDM-3-10
| Heilind Number: | RICLEDM-3-10 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDM-3-10 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the presentation and durability of your LEDs with our LED Spacer. Designed for 5MM T-1-3/4 LEDs, this black spacer ensures a secure fit and optimal performance. With a 10MM spacing, it provides ample room for proper installation. Crafted from PVC, it guarantees reliability and longevity. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Elevate your electronic projects with this essential component.

