| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDM-3-13 |
| Color: | Black |
| Overall Height: | 13 mm |
| Material: | PVC |
| Shape: | Round |
| SKU: | RICLEDM-3-13 |
LEDM-3-13
| Heilind Number: | RICLEDM-3-13 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDM-3-13 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your LED assembly with this sleek Spacer, designed for 5MM T-1-3/4 LEDs. Crafted in a classic Black hue, it not only enhances the visual appeal but also provides a functional 13MM spacing for optimal positioning. Made of durable PVC, this Round spacer ensures stability and longevity in electronic setups. Compliant with RoHS standards, it guarantees eco-friendly performance. Upgrade your LED projects with this essential component.

