LEDM-3-21

Heilind Number:RICLEDM-3-21
Manufacturer:Essentra | Richco
Manufacturer Number:LEDM-3-21
ECAD Model:
3D Model

Description:

LED Spacer,5MM T-1-3/4,Blk,21MM Spc, LED Spacer, 5MM T-1-3/4, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDM-3-21
Color:Black
Overall Height:21 mm
Material:PVC
Shape:Round
SKU:RICLEDM-3-21

Detailed Description

Enhance the stability and visual appeal of your LED installations with our LED Spacer. Designed for use with 5mm T-1-3/4 LEDs, this spacer features a sleek black finish that complements any setup. The 21mm spacing ensures proper positioning, while the durable PVC construction guarantees long-lasting performance. Perfect for maintaining optimal LED alignment in electronic projects, this spacer is a must-have for any DIY enthusiast or professional. Upgrade your setup with ease and precision using this essential electronic component.