| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDS1-4-26 |
| Color: | Black |
| Overall Height: | .25 in |
| Material: | PVC |
| Shape: | Round |
| SKU: | RICLEDS1-4-26 |
LEDS1-4-26
| Heilind Number: | RICLEDS1-4-26 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDS1-4-26 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the presentation and functionality of your LEDs with these sleek Black LED Spacers. Designed for T-1 LEDs, these spacers provide a seamless and secure fit, elevating your LED components by 1/4 inch for optimal visibility and performance. Crafted from durable PVC material, they offer reliable support and insulation. Compliant with RoHS standards, these spacers are environmentally friendly, making them a sustainable choice for your electronic projects. Perfect for maintaining proper spacing and alignment, these LED spacers are a must-have for any DIY enthusiast or professional in need of quality electronic fasteners. Elevate your LED game with these essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| Essentra | Richco 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| Essentra | Richco 34114 | SOLIS R 22-16COMM22-18MIL 5/16 | ![]() |
| Essentra | Richco 5-146254-3 | 06 MODII HDR DRST B/A .100CL | ![]() |
| Essentra | Richco 2JS 6-R | Glass Tube Fuse, 5x15mm, Time Lag, 6A | ![]() |
| Essentra | Richco 19073-0167 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm, Mylar Tape Carrier | ![]() |
| Essentra | Richco 39-30-1039 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Essentra | Richco 502570-0893 | 1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type | ![]() |


