| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDS1E-4-01 |
| Color: | Natural |
| Overall Height: | .25 in1 |
| Material: | Nylon |
| Shape: | Round |
| SKU: | RICLEDS1E-4-01 |
LEDS1E-4-01
| Heilind Number: | RICLEDS1E-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDS1E-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and visibility of your T-1 LED installations with our LED Spacer. Crafted from durable natural nylon, this spacer provides a secure 1/4 inch spacing for optimal positioning. Its round shape and RoHS compliance guarantee quality and environmental responsibility. Elevate your electronic projects with this essential component.

