LEDS2-10-26

Heilind Number:RICLEDS2-10-26
Manufacturer:Essentra | Richco
Manufacturer Number:LEDS2-10-26
ECAD Model:
3D Model

Description:

LED Spacer,T-1-3/4,Black,5/8 in Spc, LED Spacer, T-1, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDS2-10-26
Color:Black
Overall Height:.625 in1
Material:PVC
Shape:Round
SKU:RICLEDS2-10-26

Detailed Description

Enhance the stability and functionality of your LED installations with this LED Spacer. Designed for T-1 and T-1-3/4 LEDs, this spacer features a sleek black finish that complements any setup. With an overall height of 5/8 inches, it provides ample space for secure mounting. Crafted from durable PVC, it ensures long-lasting performance. RoHS compliant, it meets environmental standards. Perfect for use in electronic assemblies, this spacer is a must-have for professionals and DIY enthusiasts alike. Elevate your LED projects with ease and precision with this essential component.