| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDS2-4-26 |
| Color: | Black |
| Overall Height: | .25 in1 |
| Material: | PVC |
| Shape: | Round |
| SKU: | RICLEDS2-4-26 |
LEDS2-4-26
| Heilind Number: | RICLEDS2-4-26 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDS2-4-26 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your LED installations with these sleek and functional spacers. Crafted from durable black PVC, they provide essential support and a polished finish for T-1 and T-1-3/4 LEDs. The 1/4 inch spacing ensures proper alignment, while their round shape offers a seamless fit. RoHS compliant for environmentally conscious projects, these spacers are a must-have for electronics assembly. Upgrade your setup with ease and precision.

