| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDS2E-10-01 |
| Color: | Natural |
| Overall Height: | .625 in1 |
| Material: | Nylon |
| Shape: | Round |
| SKU: | RICLEDS2E-10-01 |
LEDS2E-10-01
| Heilind Number: | RICLEDS2E-10-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDS2E-10-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your LED installation with this convenient LED Spacer. Designed for T-1-3/4 LEDs, this spacer features a natural finish and a 5/8 inch spacing to ensure optimal positioning. Crafted from durable nylon, it offers reliable support while maintaining compliance with RoHS standards. Perfect for electronic projects requiring precise LED placement, this spacer is a must-have for any DIY enthusiast or professional. Elevate your work with the perfect finishing touch.

