| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDS2E-12-01 |
| Color: | Natural |
| Overall Height: | .75 in1 |
| Material: | Nylon |
| Shape: | Round |
| SKU: | RICLEDS2E-12-01 |
LEDS2E-12-01
| Heilind Number: | RICLEDS2E-12-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDS2E-12-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your LED assembly with this sleek LED Spacer in a Natural finish. Designed for T-1-3/4 LEDs, this spacer ensures precise placement and optimal performance. With a durable Nylon construction and a round shape, it provides stability and support. Measuring at 3/4 inches in height, it offers ample space for your LED components. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Elevate your electronic projects with this essential spacer.

