| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDS2E-14-01 |
| Color: | Natural |
| Overall Height: | .875 in |
| Material: | Nylon |
| Shape: | Round |
| SKU: | RICLEDS2E-14-01 |
LEDS2E-14-01
| Heilind Number: | RICLEDS2E-14-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDS2E-14-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and visual appeal of your LED components with this Spacer. Designed for T-1-3/4 LEDs, its natural Nylon construction guarantees durability and reliability. With a height of .875 inches, it provides ample space for optimal positioning. RoHS compliant, it meets environmental standards without compromising performance. Perfect for electronic assemblies, this Spacer ensures secure and professional mounting of LEDs, making it an essential component for your project.

