Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | LEDS2E-8-01 |
Color: | Natural |
Overall Height: | .5 in |
Material: | Nylon |
Shape: | Round |
SKU: | RICLEDS2E-8-01 |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Overall Diameter: | .24 in |
Compatible LED Type: | T-1 3/4;5.0 mm |
Full Material: | Nylon 6/6 |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |