| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDS2M-200-01 |
| Color: | Natural |
| Overall Height: | 2 in |
| Material: | Nylon |
| Shape: | Round |
| SKU: | RICLEDS2M-200-01 |
LEDS2M-200-01
| Heilind Number: | RICLEDS2M-200-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDS2M-200-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your LED assembly with our LED Spacer, designed for T-1-3/4 LEDs. Crafted from durable and environmentally friendly nylon in a natural finish, this spacer ensures precise and secure positioning with a height of .2 inches. Its round shape provides stability, making it ideal for electronic applications. Enjoy RoHS compliance for peace of mind. Elevate your LED setup with this essential component.

