| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDS2M-460-01 |
| Color: | Natural |
| Overall Height: | .46 in |
| Material: | Nylon |
| Shape: | Round |
| SKU: | RICLEDS2M-460-01 |
LEDS2M-460-01
| Heilind Number: | RICLEDS2M-460-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDS2M-460-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the installation of your T-1-3/4 LEDs with our LED Spacer. Made from durable natural nylon, this round spacer ensures a secure and precise fit, with an overall height of .46 inches. RoHS compliant, it guarantees environmentally friendly use. Perfect for electronic applications, this spacer provides essential support and insulation for your LEDs, making it a must-have component for your projects.

