| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDS2M-650-01 |
| Color: | Natural |
| Overall Height: | .65 in1 |
| Material: | Nylon |
| Shape: | Round |
| SKU: | RICLEDS2M-650-01 |
LEDS2M-650-01
| Heilind Number: | RICLEDS2M-650-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDS2M-650-01 |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your projects with the LED Spacer, a sleek and practical solution for securely positioning T-1-3/4 LEDs. Crafted from durable nylon in a natural finish, this spacer boasts a precise overall height of .650 inches, ensuring optimal placement for your LED components. Designed for easy installation, it features a round shape and is RoHS compliant, making it a reliable choice for electronic assemblies. Elevate your LED displays with this essential accessory.

