LEDS3-10-26

Heilind Number:RICLEDS3-10-26
Manufacturer:Essentra | Richco
Manufacturer Number:LEDS3-10-26
ECAD Model:
3D Model

Description:

LED Spacer,T-1-3/4,Black,5/8 in Spc, LED Spacer, T-1-3/4, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDS3-10-26
Color:Black
Overall Width:.32 in
Overall Height:.625 in1
Material:PVC
Shape:Oblong
SKU:RICLEDS3-10-26

Detailed Description

Elevate your LED assembly with our LED Spacer, meticulously crafted to precision. Designed for T-1-3/4 LEDs, this spacer in sleek black not only enhances the visual appeal but also ensures optimal performance. With a generous 5/8 inch spacing, it provides ample room for efficient heat dissipation and secure mounting. Made from durable PVC, it guarantees longevity and reliability. Its oblong shape and compact dimensions of .32 inches width and .625 inches height make it versatile for various electronic applications. Rest assured, this spacer is fully RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your LED setup with this essential component for seamless and professional results.