| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDS3-12-26 |
| Color: | Black |
| Overall Width: | .32 in |
| Overall Height: | .75 in1 |
| Material: | PVC |
| Shape: | Oblong |
| SKU: | RICLEDS3-12-26 |
LEDS3-12-26
| Heilind Number: | RICLEDS3-12-26 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDS3-12-26 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your LED installation with this sleek LED Spacer in Black. Designed for T-1-3/4 LEDs, this spacer offers a 3/4-inch spacing for precise positioning. Crafted from durable PVC, it ensures reliable support for your electronic components. With an oblong shape and dimensions of 0.32 inches in width and 0.75 inches in height, it's perfect for maintaining the integrity of your setup. Elevate your LED assembly process with this essential component.

