| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDS3-4-26 |
| Color: | Black |
| Overall Width: | .32 in |
| Overall Height: | .25 in1 |
| Material: | PVC |
| Shape: | Oblong |
| SKU: | RICLEDS3-4-26 |
LEDS3-4-26
| Heilind Number: | RICLEDS3-4-26 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDS3-4-26 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and aesthetics of your LED installations with our LED Spacer in sleek black. Designed for T-1-3/4 LEDs, this spacer features a 1/4 inch spacing that ensures proper positioning and ventilation for optimal performance. Crafted from durable PVC, it guarantees longevity while its oblong shape offers a secure fit. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your electronic projects with this essential component.

