| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDS3-6-26 |
| Color: | Black |
| Overall Width: | .32 in |
| Overall Height: | .375 in |
| Material: | PVC |
| Shape: | Oblong |
| SKU: | RICLEDS3-6-26 |
LEDS3-6-26
| Heilind Number: | RICLEDS3-6-26 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDS3-6-26 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your LED assembly with our sleek LED Spacer. Designed for T-1-3/4 LEDs, this spacer in classic black enhances the visual appeal of your electronic setup. With a compact oblong shape, it offers a precise fit while providing a 3/8-inch space. Crafted from durable PVC, it ensures longevity and stability. Compliant with RoHS standards, it's a reliable choice for environmentally conscious projects. Upgrade your LED display with this essential component.

