| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LEDS3-8-26 |
| Color: | Black |
| Overall Width: | .32 in |
| Overall Height: | .5 in |
| Material: | PVC |
| Shape: | Oblong |
| SKU: | RICLEDS3-8-26 |
LEDS3-8-26
| Heilind Number: | RICLEDS3-8-26 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LEDS3-8-26 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your LED installations with our sleek LED Spacer. Designed for T-1-3/4 LEDs, this spacer ensures a secure and professional fit. Its black PVC construction adds a touch of sophistication while providing durability. With an overall width of .32 inches and a height of .5 inches, it offers ample space for your LED components. RoHS compliant, you can trust in its quality and environmental responsibility. Elevate your electronics assembly with this essential component.

