| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LMSP-10-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .625 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICLMSP-10-01 |
LMSP-10-01
| Heilind Number: | RICLMSP-10-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LMSP-10-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and security of your electronic components with this Dual Lock Natural CB Support. Crafted from durable Nylon 6.6 material, it offers reliable support for your PCBs. Featuring a locking bayonet and two-prong design, installation is quick and easy. With a spacer length of .625 inches, it accommodates various panel thicknesses. This RoHS-compliant support is the perfect solution for your electronics hardware needs.

