LMSP-10-19

Heilind Number:RICLMSP-10-19
Manufacturer:Essentra | Richco
Manufacturer Number:LMSP-10-19
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,5/8 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LMSP-10-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICLMSP-10-19

Detailed Description

Enhance the stability of your electronic components with our CB Support, designed for secure fastening in PCB assemblies. Featuring a Dual Lock mechanism in a sleek Natural finish, this support ensures reliable positioning with a 5/8 inch spacer. Crafted from durable Nylon 6.6, it offers longevity and resilience in demanding environments. The innovative design includes a Locking Bayonet and Locking Two Prong mount type for easy installation, compatible with hole diameters of 0.125 inches. With a maximum panel thickness of 0.062 inches, it's perfect for a wide range of applications in the electronics industry. Trust in our high-quality PCB Support for optimal performance and longevity.