LMSP-12-01

Heilind Number:RICLMSP-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:LMSP-12-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,3/4 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LMSP-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICLMSP-12-01

Detailed Description

Enhance the stability of your circuit boards with our CB Support, featuring a Dual Lock mechanism for secure fastening. Crafted from durable Nylon 6.6 in a sleek Natural finish, this support ensures longevity and reliability. With a spacer length of .75 inches, it provides ample clearance for your components. The Locking Bayonet and Locking Two Prong mount types offer versatile installation options, suitable for panels up to .062 inches thick. Designed for easy assembly, this support is RoHS compliant, meeting strict environmental standards. Elevate your electronic projects with this essential component.