LMSP-12-19

Heilind Number:RICLMSP-12-19
Manufacturer:Essentra | Richco
Manufacturer Number:LMSP-12-19
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,3/4 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LMSP-12-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICLMSP-12-19

Detailed Description

Enhance stability and security for your circuit boards with our CB Support featuring Dual Lock technology in a sleek Natural finish. Designed for seamless integration, this support ensures a 3/4 inch spacer length for optimal positioning. Crafted from durable Nylon 6.6, it guarantees longevity and reliability. With a Locking Bayonet mount type A and Locking Two Prong mount type B, installation is effortless. Compatible with .125 inch holes and suitable for panels up to .062 inches thick, it offers versatile functionality. Rest assured, this support is also ROHS compliant, meeting strict environmental standards. Elevate your PCB assembly with this essential component.