LMSP-14-19

Heilind Number:RICLMSP-14-19
Manufacturer:Essentra | Richco
Manufacturer Number:LMSP-14-19
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,7/8 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LMSP-14-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.875 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICLMSP-14-19

Detailed Description

Enhance the stability and security of your electronic components with our CB Support featuring Dual Lock technology. Crafted from durable Nylon 6.6 in a natural hue, this essential gadget ensures optimal performance. With a 7/8-inch spacer length, it provides ample distance for seamless installation. Its locking bayonet and two-prong mount types offer versatile attachment options, while the .125-inch compatible hole diameters accommodate various setups. Suitable for panels up to .062 inches thick, it guarantees a snug fit for your PCB and electronic hardware. Upgrade your setup with this indispensable support tool.