LMSP-2-01

Heilind Number:RICLMSP-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:LMSP-2-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/8 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LMSP-2-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.125 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICLMSP-2-01

Detailed Description

Enhance the stability of your circuit boards with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Crafted from durable Nylon 6.6, this spacer is designed for optimal performance and longevity. With a spacer length of 1/8 inch, it provides reliable support while the Locking Bayonet and Locking Two Prong mount types ensure secure attachment. Compatible with holes of 0.125 inches in diameter and suitable for panels up to 0.062 inches thick, this support is versatile and practical for a range of electronic applications. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Elevate your PCB assembly process with this essential component.