LMSP-2-19

Heilind Number:RICLMSP-2-19
Manufacturer:Essentra | Richco
Manufacturer Number:LMSP-2-19
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/8 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LMSP-2-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.125 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICLMSP-2-19

Detailed Description

Enhance the stability of your electronic components with our CB Support, featuring a reliable Dual Lock mechanism in a sleek Natural finish. Designed for seamless integration, this spacer boasts a 1/8 inch thickness, perfect for maintaining precise spacing. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The innovative Locking Bayonet and Locking Two Prong mount types offer secure attachment, compatible with 0.125-inch holes. With a maximum panel thickness of 0.062 inches, it provides versatile support in various applications. Elevate your PCB and electronics setup with this essential component.