| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LMSP-3-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .187 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICLMSP-3-01 |
LMSP-3-01
| Heilind Number: | RICLMSP-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LMSP-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Engineered with Nylon 6.6 for durability, this spacer boasts a precise length of 3/16 inches. Its versatile design accommodates both Locking Bayonet and Locking Two Prong mounts, with compatible hole diameters of 0.125 inches. Suitable for panels up to 0.062 inches thick, this RoHS-compliant support ensures secure and efficient PCB assembly. Elevate your electronic projects with this essential hardware component.

