LMSP-3-19

Heilind Number:RICLMSP-3-19
Manufacturer:Essentra | Richco
Manufacturer Number:LMSP-3-19
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,3/16 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LMSP-3-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICLMSP-3-19

Detailed Description

Enhance the stability of your electronic components with our CB Support featuring Dual Lock technology. Crafted from durable Nylon 6.6 in a sleek Natural hue, this spacer provides a secure fit with a spacer length of .187 inches. Its innovative design includes a Locking Bayonet on one end and a Locking Two Prong on the other, accommodating compatible hole diameters of .125 inches. With a maximum panel thickness of .062 inches, it offers versatile mounting options for your PCB and electronic setups. Rest assured, our product is fully compliant with RoHS regulations, ensuring both performance and environmental responsibility. Elevate your assembly process with this essential component for optimal support and organization.