LMSP-4-01

Heilind Number:RICLMSP-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:LMSP-4-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/4 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LMSP-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICLMSP-4-01

Detailed Description

Enhance the stability of your circuit boards with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Crafted from durable Nylon 6.6, this support ensures secure fastening with a locking bayonet on one end and a locking two-prong design on the other. Perfect for panels up to .062 inches thick, it offers a .25-inch spacer length for precise positioning. RoHS compliant for environmental responsibility, this support is essential for seamless PCB assembly. Elevate your electronic projects with this reliable and efficient solution.