LMSP-4-19

Heilind Number:RICLMSP-4-19
Manufacturer:Essentra | Richco
Manufacturer Number:LMSP-4-19
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/4 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LMSP-4-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICLMSP-4-19

Detailed Description

Enhance the stability of your circuit boards with our CB Support featuring Dual Lock mechanism in a sleek Natural color. Designed with precision, this support ensures secure fastening with a spacer length of 1/4 inch, making it suitable for various electronic setups. Crafted from durable Nylon 6.6 material, it guarantees long-lasting performance. The locking bayonet and two-prong mount types offer easy installation, compatible with hole diameters of 0.125 inches. With a maximum panel thickness of 0.062 inches, this support is ideal for maintaining the integrity of your PCBs. Rest assured, it complies with RoHS standards, meeting environmental regulations. Upgrade your electronic hardware with this essential component.