LMSP-5-01

Heilind Number:RICLMSP-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:LMSP-5-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,5/16 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LMSP-5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.313 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICLMSP-5-01

Detailed Description

Enhance the stability of your electronic components with this CB Support featuring a convenient Dual Lock design. Crafted from durable Nylon 6.6 material in a neutral Natural hue, it offers reliable support in your PCB assembly. With a spacer length of .313 inches, it provides ample clearance for efficient installation. The innovative Locking Bayonet and Locking Two Prong mount types ensure secure attachment, while the .125-inch compatible hole diameters accommodate various panel configurations. With a maximum panel thickness of .062 inches, this support is suitable for a wide range of applications. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade your electronic setup with this versatile and dependable PCB support.