| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LMSP-5-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .313 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICLMSP-5-19 |
LMSP-5-19
| Heilind Number: | RICLMSP-5-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LMSP-5-19 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with this CB Support, featuring a reliable Dual Lock mechanism in a sleek Natural finish. Crafted from durable Nylon 6.6, it offers secure fastening with a 5/16 inch spacer length. The versatile design includes Locking Bayonet and Locking Two Prong mount types, compatible with 0.125 inch holes and panels up to 0.062 inch thickness. RoHS compliant for environmentally conscious practices, this support is an essential addition to your PCB assembly toolkit.

