| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LMSP-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICLMSP-6-01 |
LMSP-6-01
| Heilind Number: | RICLMSP-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LMSP-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Designed for precise alignment, it offers a 3/8-inch spacer length for optimal spacing. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The Locking Bayonet and Locking Two Prong mount types provide secure attachment, accommodating hole diameters of 0.125 inches. With a maximum panel thickness of 0.062 inches, it's ideal for various electronic applications. Rest assured, this support is RoHS compliant, meeting stringent environmental standards. Explore our range of PCB Supports for all your hardware needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-776228-1 | HEADER ASSY, 23 POS VERTICAL | ![]() |
| Essentra | Richco 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| Essentra | Richco 282403-1 | MINI MIC SRS REC CONT | ![]() |
| Essentra | Richco 52949-1 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| Essentra | Richco 6-104074-0 | 08 SYSTEM 50 HDR SRRA SHRD SN | ![]() |
| Essentra | Richco 776164-2 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| Essentra | Richco 967067-1 | MQS SGL WIRE SEAL | ![]() |
| Essentra | Richco 39-00-0140 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 28-22 AWG | ![]() |
| Essentra | Richco 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
| Essentra | Richco ATUM-4/1-0-SP | 8839744009 | ![]() |


