| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LMSP-6-19 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICLMSP-6-19 |
LMSP-6-19
| Heilind Number: | RICLMSP-6-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LMSP-6-19 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Crafted from durable Nylon 6.6, this spacer offers a secure .375-inch separation. Its versatile design includes Locking Bayonet and Locking Two Prong mounts, both compatible with .125-inch holes and panels up to .062 inches thick. Rest assured of its environmental compliance with RoHS certification, making it a reliable choice for your PCB and electronic support needs.

