LMSP-7-19

Heilind Number:RICLMSP-7-19
Manufacturer:Essentra | Richco
Manufacturer Number:LMSP-7-19
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,7/16 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LMSP-7-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICLMSP-7-19

Detailed Description

Enhance the stability of your electronic components with this CB Support featuring a Dual Lock mechanism in a natural finish. Designed with a 7/16 inch spacer, it ensures secure positioning within your system. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. The locking bayonet and two-prong mount types offer versatile installation options, compatible with holes of .125 inch diameter. With a maximum panel thickness of .062 inch, it's suitable for a variety of applications. Rest assured, this support is RoHS compliant, meeting environmental standards for sustainable manufacturing practices. Elevate your PCB and electronics setup with this essential hardware component.