LMSP-8-01

Heilind Number:RICLMSP-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:LMSP-8-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/2 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LMSP-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICLMSP-8-01

Detailed Description

Elevate your PCB support system with this innovative Dual Lock Natural CB Support. Designed for secure fastening, it features a Locking Bayonet and Locking Two Prong mount type, ensuring stability in any application. Made of durable Nylon 6.6, it guarantees longevity and reliability. With a spacer length of 0.5 inches, it provides ample clearance for your components. Compatible with 0.125-inch holes and suitable for panels up to 0.062 inches thick, it offers versatile installation options. Rest assured of its quality as it is RoHS compliant, making it an eco-friendly choice for your electronic projects.