LMSP-8-19

Heilind Number:RICLMSP-8-19
Manufacturer:Essentra | Richco
Manufacturer Number:LMSP-8-19
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/2 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LMSP-8-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICLMSP-8-19

Detailed Description

Enhance the stability of your electronic components with this Dual Lock Natural CB Support. Designed with precision, it features a locking bayonet mount type for secure attachment. The nylon 6.6 construction ensures durability, while the .5-inch spacer length provides ample clearance. Compatible with .125-inch holes and suitable for panels up to .062 inches thick, this support offers reliable reinforcement for your PCB assemblies. Rest assured of its quality as it complies with RoHS regulations. Elevate your electronic projects with this essential component.