LMSP-9-01

Heilind Number:RICLMSP-9-01
Manufacturer:Essentra | Richco
Manufacturer Number:LMSP-9-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,9/16 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LMSP-9-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.563 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICLMSP-9-01

Detailed Description

Enhance the stability of your electronic components with our CB Support featuring a Dual Lock mechanism in a sleek Natural finish. Designed for efficiency, this support offers a secure fit with a 9/16 inch spacing, ensuring optimal performance. Crafted from durable Nylon 6.6, it guarantees long-lasting strength. Easily installable with Locking Bayonet and Locking Two Prong mount types, it accommodates .125 inch compatible hole diameters and panels up to .062 inches thick. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB assembly with this essential component for seamless operations.