LMSP-9-19

Heilind Number:RICLMSP-9-19
Manufacturer:Essentra | Richco
Manufacturer Number:LMSP-9-19
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,9/16 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LMSP-9-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.563 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICLMSP-9-19

Detailed Description

Enhance the stability of your electronic components with our CB Support, Dual Lock in Natural color. Crafted from durable Nylon 6.6 material, this support features a locking bayonet mount type for secure installation. Its dual locking mechanism, including a two-prong design, ensures reliable fastening. With a spacer length of .563 inches, it offers ample clearance for components. Compatible with holes of .125 inches in diameter and suitable for panel thicknesses up to .062 inches, this support is ideal for various PCB and electronic applications. Trust in its quality to safeguard your equipment effectively.