LNCBS-14-01

Heilind Number:RICLNCBS-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:LNCBS-14-01
ECAD Model:
3D Model

Description:

CB Spt,Long Nose,Natural,7/8 in Spc, CB Support, Long Nose, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LNCBS-14-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.875 in
Mount Type A:Non-Locking Extended Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICLNCBS-14-01

Detailed Description

Enhance stability and organization in your electronic setups with our CB Support featuring a Long Nose design in a sleek Natural finish. Crafted from durable Nylon 6.6, this support ensures longevity and reliability. With a spacer length of 7/8 inches, it provides ample clearance for secure mounting. The Non-Locking Extended Bayonet and Locking Arrowhead mount types offer versatile installation options, compatible with hole diameters ranging from .157 to .187 inches. Suitable for panel thicknesses between .03 and .078 inches, it guarantees a snug fit. Rest assured, this product is RoHS compliant, meeting high standards of environmental responsibility. Perfect for PCB and electronic applications, it's a must-have for efficient organization and support.