| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LNCBS-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Non-Locking Extended Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLNCBS-6-01 |
LNCBS-6-01
| Heilind Number: | RICLNCBS-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LNCBS-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support Long Nose in a natural finish. Made of durable Nylon 6.6, this support features a 3/8 inch spacer for optimal positioning. Its versatile design includes a Non-Locking Extended Bayonet mount type A and a Locking Arrowhead mount type B, accommodating hole diameters of .157 and .187 inches. With a maximum panel thickness of .078 inches and RoHS compliance, it ensures reliable performance in various applications within the PCB and electronics industry. Upgrade your assembly process with this essential component.

