LNCBS-8-01

Heilind Number:RICLNCBS-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:LNCBS-8-01
ECAD Model:
3D Model

Description:

CB Spt,Long Nose,Natural,1/2 in Spc, CB Support, Long Nose, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LNCBS-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Non-Locking Extended Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICLNCBS-8-01

Detailed Description

Enhance your circuit board assembly with this versatile and durable CB Support. Designed with a Long Nose for secure positioning, it features a Natural finish that seamlessly blends with any setup. Made of high-quality Nylon 6.6, it offers reliable support for your components. With a spacer length of .5 inches, it provides ample clearance for efficient installation. The Non-Locking Extended Bayonet and Locking Arrowhead mount types ensure easy and stable attachment, while the various compatible hole diameters and panel thickness options accommodate a range of setups. Rest assured of its quality and environmental compliance with its RoHS certification. Upgrade your PCB assembly process with this essential component.