LTG-199017

Heilind Number:RICLTG-199017
Manufacturer:Essentra | Richco
Manufacturer Number:LTG-199017
ECAD Model:
3D Model

Description:

Lqd Tight Grommet,Black,.12-.20 in Cb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LTG-199017
Color:Black
Compatible Hole Diameter:12.5 mm
Compatible Thread Size:PG-7
SKU:RICLTG-199017

Detailed Description

Enhance your cable management with our Lqd Tight Grommet in sleek black. Designed for a secure fit, this EPDM grommet accommodates cable diameters ranging from .12 to .20 inches, with a minimum panel thickness of .5mm. Its versatile compatibility includes a 12.5mm hole diameter and PG-7 thread size, ensuring easy installation. With a 20mm head diameter and durable construction, it provides reliable protection and organization for your cables. Rest assured, this grommet is RoHS compliant, meeting strict environmental standards. Explore our range of grommets and bushings for all your industrial needs.