LWS-1-01

Heilind Number:RICLWS-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:LWS-1-01
ECAD Model:
3D Model

Description:

LOCK WIRE SDL,SNAP LOCK MNT,NA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LWS-1-01
Color:Natural
Mount Type:Push-In
Overall Width:.61 in
Material:Nylon 6.6
Base Height:.52 in
Inside Width:.44 in
Inside Height:.14 in
Saddle Type:Rectangular, Locking
SKU:RICLWS-1-01

Detailed Description

Effortlessly secure and organize cables with our Natural Push-In Cable Clip. Crafted from durable Nylon 6.6 material, this rectangular saddle clip ensures reliable support for wires. Featuring a locking mechanism for added security, it has an overall width of .61 inches and a base height of .52 inches, with inside dimensions measuring .44 inches in width and .14 inches in height. Compliant with RoHS standards, this essential cable management accessory guarantees both functionality and environmental responsibility. Perfect for various applications, it's a must-have in any workspace.