LWS-A-2-4-01

Heilind Number:RICLWS-A-2-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:LWS-A-2-4-01
ECAD Model:
3D Model

Description:

Lock Wire Sdl,Arrow Mnt,Natural, Locking Wire Saddle, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LWS-A-2-4-01
Color:Natural
Mount Type:Push-In
Overall Width:.61 in
Material:Nylon 6.6
Base Height:1.38 in
Inside Width:.44 in
Inside Height:1 in
Saddle Type:Rectangular, Locking
SKU:RICLWS-A-2-4-01

Detailed Description

Secure your cables with ease using this Locking Wire Saddle, designed for arrow mounting. Its natural color blends seamlessly with your setup, while the push-in mount type ensures convenient installation. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. With a rectangular, locking saddle type, it provides a secure hold for your wires. RoHS compliant, this cable management essential is not only efficient but also environmentally friendly. Keep your workspace tidy and organized with this essential accessory.