LWS-A-3-01

Heilind Number:RICLWS-A-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:LWS-A-3-01
ECAD Model:
3D Model

Description:

Lock Wire Sdl,Arrow Mnt,Natural, Locking Wire Saddle, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LWS-A-3-01
Color:Natural
Mount Type:Push-In
Overall Width:.61 in
Material:Nylon 6.6
Base Height:1.07 in
Inside Width:.44 in
Inside Height:.69 in
Saddle Type:Locking, Rectangular
SKU:RICLWS-A-3-01

Detailed Description

Secure your wires with ease using our Locking Wire Saddle in a natural finish. Designed for arrow mounting, this saddle offers reliable cable management. Made of durable Nylon 6.6 material, it ensures long-lasting performance. With a push-in mount type and rectangular locking saddle design, installation is quick and efficient. Its compact size, with an overall width of .61 inches and base height of 1.07 inches, makes it suitable for various applications. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your wire and cable management with this essential accessory.