| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MB-1-187 |
| Color: | Natural |
| Overall Height: | .31 in |
| Material: | Nylon 6.6 |
| Rivet Type: | Mounting Button |
| Head Diameter: | .484 in |
| Head Height: | .188 in |
| Compatible Hole Diameter: | .187 in |
| Maximum Panel Thickness: | .094 in |
| Maximum Hole Diameter: | .187 in |
| Minimum Hole Diameter: | .187 in |
| Rivet Style: | Mounting Button |
| SKU: | RICMB-1-187 |
MB-1-187
| Heilind Number: | RICMB-1-187 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MB-1-187 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and stabilize components with this Mounting Button. Made of durable Nylon 6.6 in a natural color, it offers a reliable hold for panel thicknesses ranging from 1/32 to 3/32 inches. The head diameter of 0.484 inches and overall height of 0.31 inches ensure a secure fit, while the convenient push-in design simplifies installation. With RoHS compliance, this button is both efficient and environmentally friendly, making it an essential component for various fastening applications.

